
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | 0.310" (7.87mm) | |
Length - Below Head | 0.310" (7.87mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,97500 Kč | 499,75 Kč |
| 25 | 46,84240 Kč | 1 171,06 Kč |
| 50 | 44,60400 Kč | 2 230,20 Kč |
| 100 | 42,47480 Kč | 4 247,48 Kč |
| 300 | 39,30407 Kč | 11 791,22 Kč |
| 500 | 37,91272 Kč | 18 956,36 Kč |
| 1 000 | 36,10375 Kč | 36 103,75 Kč |
| 2 500 | 33,84525 Kč | 84 613,12 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





