50 Position One Piece Backshell Connector Black 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552560-1

DigiKey Part Number
A33582-ND
Manufacturer
Manufacturer Product Number
5552560-1
Description
CONN BACKSHELL 50POS 90DEG BLACK
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5552560-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyphenylene Oxide (PPO)
Plating
-
Hardware
Cable Clamp
Features
Screw Lock 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 221
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,64700 Kč346,47 Kč
2532,47120 Kč811,78 Kč
5030,91740 Kč1 545,87 Kč
10029,44130 Kč2 944,13 Kč
25027,59724 Kč6 899,31 Kč
50026,27942 Kč13 139,71 Kč
1 00025,02521 Kč25 025,21 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč