



554088-1 | |
|---|---|
DigiKey Part Number | A24216-ND |
Manufacturer | |
Manufacturer Product Number | 554088-1 |
Description | CONN RCPT 24POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 10 | 401,81800 Kč | 4 018,18 Kč |
| 25 | 376,65360 Kč | 9 416,34 Kč |
| 50 | 358,68360 Kč | 17 934,18 Kč |
| 100 | 341,57030 Kč | 34 157,03 Kč |
| 300 | 316,11860 Kč | 94 835,58 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |



