5536536-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: 182,47000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 534
Unit Price: 84,83000 Kč
Datasheet
Image for 5536536-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536536-1

DigiKey Part Number
5536536-1-ND
Manufacturer
Manufacturer Product Number
5536536-1
Description
CONN HEADER FUTUREBUS 24POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536536-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5 18453,94404 Kč279 645,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,94404 Kč
Unit Price with VAT:65,27229 Kč