



88951-101LF | |
|---|---|
DigiKey Part Number | 609-4508-ND |
Manufacturer | |
Manufacturer Product Number | 88951-101LF |
Description | CONN HEADER 24POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 88951-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 48 | 64,49896 Kč | 3 095,95 Kč |
| 96 | 61,41698 Kč | 5 896,03 Kč |
| 144 | 59,68535 Kč | 8 594,69 Kč |
| 288 | 56,83604 Kč | 16 368,78 Kč |
| 528 | 54,45720 Kč | 28 753,40 Kč |
| 1 008 | 52,02962 Kč | 52 445,86 Kč |
| 2 544 | 48,74293 Kč | 124 002,01 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |












