
5536514-4 | |
|---|---|
DigiKey Part Number | A115448-ND |
Manufacturer | |
Manufacturer Product Number | 5536514-4 |
Description | CONN HEADER FUTUREBUS 192POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536514-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 453,26050 Kč | 326 347,56 Kč |
| Unit Price without VAT: | 453,26050 Kč |
|---|---|
| Unit Price with VAT: | 548,44521 Kč |




