
5536507-4 | |
|---|---|
DigiKey Part Number | A31565-ND |
Manufacturer | |
Manufacturer Product Number | 5536507-4 |
Description | CONN RCPT FUTUREBUS 192P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536507-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,76000 Kč | 558,76 Kč |
| 12 | 468,76250 Kč | 5 625,15 Kč |
| 30 | 439,41800 Kč | 13 182,54 Kč |
| 54 | 421,57370 Kč | 22 764,98 Kč |
| 102 | 403,08539 Kč | 41 114,71 Kč |
| 252 | 378,19313 Kč | 95 304,67 Kč |
| 504 | 360,16778 Kč | 181 524,56 Kč |
| Unit Price without VAT: | 558,76000 Kč |
|---|---|
| Unit Price with VAT: | 676,09960 Kč |






