50 Position One Piece Backshell Connector Black 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position One Piece Backshell Connector Black 90° Unshielded
552760-1
552760-1

552760-1

DigiKey Part Number
A24348-ND
Manufacturer
Manufacturer Product Number
552760-1
Description
CONN BACKSHELL 50POS 90DEG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
552760-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1050,79400 Kč507,94 Kč
2547,61520 Kč1 190,38 Kč
5045,33880 Kč2 266,94 Kč
10043,17190 Kč4 317,19 Kč
25040,46736 Kč10 116,84 Kč
50038,53594 Kč19 267,97 Kč
1 00036,69715 Kč36 697,15 Kč
2 50034,40136 Kč86 003,40 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč