



5406721-2 | |
|---|---|
DigiKey Part Number | A102068TR-ND - Tape & Reel (TR) A102068CT-ND - Cut Tape (CT) A102068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5406721-2 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406721-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,13370 Kč | 5 026,74 Kč |
| 400 | 23,93333 Kč | 9 573,33 Kč |
| 600 | 23,25815 Kč | 13 954,89 Kč |
| 1 000 | 22,43467 Kč | 22 434,67 Kč |
| 1 400 | 21,90839 Kč | 30 671,75 Kč |
| 2 000 | 21,36438 Kč | 42 728,76 Kč |
| 5 000 | 20,02785 Kč | 100 139,25 Kč |
| 10 000 | 19,23524 Kč | 192 352,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 32,69100 Kč | 326,91 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 29,17960 Kč | 1 458,98 Kč |
| 100 | 27,78390 Kč | 2 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 10 | 32,31200 Kč | 323,12 Kč |
| 25 | 30,28520 Kč | 757,13 Kč |
| 50 | 28,84120 Kč | 1 442,06 Kč |
| 100 | 27,46180 Kč | 2 746,18 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |



