
53889-1 | |
|---|---|
DigiKey Part Number | A107451-ND |
Manufacturer | |
Manufacturer Product Number | 53889-1 |
Description | CONN TERM RELAY 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Relay Terminal Connector Crimp, Flag 10-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53889-1 Models |
Category | Terminal Type Relay Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 10-14 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,49000 Kč | 148,49 Kč |
| 10 | 126,23800 Kč | 1 262,38 Kč |
| 25 | 118,31760 Kč | 2 957,94 Kč |
| 50 | 112,66560 Kč | 5 633,28 Kč |
| 100 | 107,28690 Kč | 10 728,69 Kč |
| 300 | 99,28677 Kč | 29 786,03 Kč |
| 500 | 95,77430 Kč | 47 887,15 Kč |
| 1 000 | 91,20694 Kč | 91 206,94 Kč |
| Unit Price without VAT: | 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 179,67290 Kč |



