
53112-1 | |
|---|---|
DigiKey Part Number | A122145-ND |
Manufacturer | |
Manufacturer Product Number | 53112-1 |
Description | CONN TERM RELAY 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Relay Terminal Connector Crimp, Flag 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53112-1 Models |
Category | Terminal Type Relay Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Flag |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 115,01800 Kč | 1 150,18 Kč |
| 25 | 107,81440 Kč | 2 695,36 Kč |
| 50 | 102,66320 Kč | 5 133,16 Kč |
| 100 | 97,76430 Kč | 9 776,43 Kč |
| 300 | 90,47253 Kč | 27 141,76 Kč |
| 500 | 87,27110 Kč | 43 635,55 Kč |
| 1 000 | 83,10958 Kč | 83 109,58 Kč |
| 2 500 | 77,91273 Kč | 194 781,82 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |






