
536437-6 | |
|---|---|
DigiKey Part Number | A144368-ND |
Manufacturer | |
Manufacturer Product Number | 536437-6 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 536437-6 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 187,91100 Kč | 1 879,11 Kč |
| 30 | 173,89133 Kč | 5 216,74 Kč |
| 60 | 165,58667 Kč | 9 935,20 Kč |
| 120 | 157,68450 Kč | 18 922,14 Kč |
| 270 | 148,92015 Kč | 40 208,44 Kč |
| 510 | 142,39073 Kč | 72 619,27 Kč |
| 1 020 | 135,60282 Kč | 138 314,88 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |




