Direct

53548-2 | |
|---|---|
DigiKey Part Number | 53548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53548-2 |
Description | CONN SPLICE 16-22 AWG CRIMP PIDG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Natural, Red Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 53548-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Features Radiation Resistant, Serrated Mating Area |
Part Status Obsolete | Color Natural, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320559-4 | TE Connectivity AMP Connectors | 6 049 | A1069CT-ND | 28,78000 Kč | Direct |


