Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320559-4

DigiKey Part Number
A1069TR-ND - Tape & Reel (TR)
A1069CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320559-4
Description
CONN SPLICE 16-22 AWG CRIMP PIDG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
2-320559-4 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Mating Area
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1024,38000 Kč243,80 Kč
2522,84920 Kč571,23 Kč
5021,75640 Kč1 087,82 Kč
10020,71370 Kč2 071,37 Kč
25019,41648 Kč4 854,12 Kč
50018,48924 Kč9 244,62 Kč
1 00017,60642 Kč17 606,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,99965 Kč42 499,12 Kč
5 00016,18875 Kč80 943,75 Kč
7 50015,73261 Kč117 994,57 Kč
12 50015,17630 Kč189 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč