Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34071-1

DigiKey Part Number
A0998TR-ND - Tape & Reel (TR)
A0998CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34071-1
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
2-34071-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Mating Area
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,75900 Kč87,59 Kč
258,20040 Kč205,01 Kč
507,81240 Kč390,62 Kč
1007,43710 Kč743,71 Kč
2506,97156 Kč1 742,89 Kč
5006,63788 Kč3 318,94 Kč
1 0006,32088 Kč6 320,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,10265 Kč15 256,62 Kč
5 0005,81139 Kč29 056,95 Kč
7 5005,64750 Kč42 356,25 Kč
12 5005,44767 Kč68 095,88 Kč
17 5005,31998 Kč93 099,65 Kč
25 0005,18787 Kč129 696,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč