
5353928-1 | |
|---|---|
DigiKey Part Number | A130928TR-ND - Tape & Reel (TR) A130928CT-ND - Cut Tape (CT) A130928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5353928-1 |
Description | CONN RCP USB2.0 TYPEA PNL MNT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5353928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Surface Mount, Right Angle | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 168,88700 Kč | 1 688,87 Kč |
| 25 | 158,29960 Kč | 3 957,49 Kč |
| 50 | 150,74040 Kč | 7 537,02 Kč |
| 100 | 143,54440 Kč | 14 354,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 134,03383 Kč | 46 911,84 Kč |
| 700 | 127,64264 Kč | 89 349,85 Kč |
| 1 050 | 124,04658 Kč | 130 248,91 Kč |
| 1 750 | 119,66184 Kč | 209 408,22 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |




