Image for 533903-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533903-3

DigiKey Part Number
533903-3-ND
Manufacturer
Manufacturer Product Number
533903-3
Description
CONN PLUG HD 40POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
40 Connector Plug, Male Pins Through Hole Natural High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
533903-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
360312,66383 Kč112 558,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,66383 Kč
Unit Price with VAT:378,32323 Kč