



532428-3 | |
|---|---|
DigiKey Part Number | 532428-3-ND |
Manufacturer | |
Manufacturer Product Number | 532428-3 |
Description | CONN RCPT HD 40POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532428-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,12000 Kč | 335,12 Kč |
| 16 | 275,51813 Kč | 4 408,29 Kč |
| 104 | 241,43135 Kč | 25 108,86 Kč |
| 504 | 217,17127 Kč | 109 454,32 Kč |
| Unit Price without VAT: | 335,12000 Kč |
|---|---|
| Unit Price with VAT: | 405,49520 Kč |


