
53242-2 | |
|---|---|
DigiKey Part Number | 53242-2-ND |
Manufacturer | |
Manufacturer Product Number | 53242-2 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53242-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.294" (7.47mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53242-1 | TE Connectivity AMP Connectors | 67 | A27442-ND | 13,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,01500 Kč | 140,15 Kč |
| 25 | 13,13080 Kč | 328,27 Kč |
| 50 | 12,50080 Kč | 625,04 Kč |
| 100 | 11,90430 Kč | 1 190,43 Kč |
| 250 | 11,15852 Kč | 2 789,63 Kč |
| 500 | 10,62504 Kč | 5 312,52 Kč |
| 1 000 | 10,11784 Kč | 10 117,84 Kč |
| 2 500 | 9,48425 Kč | 23 710,62 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

