
53242-1 | |
|---|---|
DigiKey Part Number | A27442-ND |
Manufacturer | |
Manufacturer Product Number | 53242-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53242-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.294" (7.47mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53242-2 | TE Connectivity AMP Connectors | 2 899 | 53242-2-ND | 16,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 25 | 10,75320 Kč | 268,83 Kč |
| 50 | 10,23580 Kč | 511,79 Kč |
| 100 | 9,74790 Kč | 974,79 Kč |
| 250 | 9,13556 Kč | 2 283,89 Kč |
| 500 | 8,69924 Kč | 4 349,62 Kč |
| 1 000 | 8,28380 Kč | 8 283,80 Kč |
| 3 000 | 7,66579 Kč | 22 997,37 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |










