
531230-1 | |
|---|---|
DigiKey Part Number | A26234-ND |
Manufacturer | |
Manufacturer Product Number | 531230-1 |
Description | SHUNT .200 C/L LP 2 POS SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.200" (5.08mm) Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 531230-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,21646 Kč | 132 164,60 Kč |
| Unit Price without VAT: | 13,21646 Kč |
|---|---|
| Unit Price with VAT: | 15,99192 Kč |



