


52949-1 | |
|---|---|
DigiKey Part Number | A0989TR-ND - Tape & Reel (TR) A0989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52949-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52949-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 50 | 7,18980 Kč | 359,49 Kč |
| 100 | 6,84530 Kč | 684,53 Kč |
| 250 | 6,41616 Kč | 1 604,04 Kč |
| 500 | 6,10958 Kč | 3 054,79 Kč |
| 1 000 | 5,81750 Kč | 5 817,50 Kč |
| 2 500 | 5,45310 Kč | 13 632,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,19281 Kč | 25 964,05 Kč |
| 10 000 | 4,94503 Kč | 49 450,30 Kč |
| 15 000 | 4,80564 Kč | 72 084,60 Kč |
| 25 000 | 4,63566 Kč | 115 891,50 Kč |
| 35 000 | 4,52700 Kč | 158 445,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











