
2-34541-1 | |
|---|---|
DigiKey Part Number | A1063TR-ND - Tape & Reel (TR) A1063CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34541-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34541-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.846" (21.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 50 | 6,71100 Kč | 335,55 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 250 | 5,98948 Kč | 1 497,37 Kč |
| 500 | 5,70306 Kč | 2 851,53 Kč |
| 1 000 | 5,43071 Kč | 5 430,71 Kč |
| 2 500 | 5,09050 Kč | 12 726,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,99295 Kč | 24 964,75 Kč |
| 10 000 | 4,75466 Kč | 47 546,60 Kč |
| 15 000 | 4,62062 Kč | 69 309,30 Kč |
| 25 000 | 4,45718 Kč | 111 429,50 Kč |
| 35 000 | 4,35272 Kč | 152 345,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











