
52936-1 | |
|---|---|
DigiKey Part Number | A1093TR-ND - Tape & Reel (TR) A1093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52936-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52936-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 250 | 8,30512 Kč | 2 076,28 Kč |
| 500 | 7,90784 Kč | 3 953,92 Kč |
| 1 000 | 7,53030 Kč | 7 530,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,03323 Kč | 28 132,92 Kč |
| 8 000 | 6,69765 Kč | 53 581,20 Kč |
| 12 000 | 6,50889 Kč | 78 106,68 Kč |
| 20 000 | 6,27868 Kč | 125 573,60 Kč |
| 28 000 | 6,13149 Kč | 171 681,72 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











