
52929-1 | |
|---|---|
DigiKey Part Number | A1067TR-ND - Tape & Reel (TR) A1067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52929-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52929-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 50 | 8,31100 Kč | 415,55 Kč |
| 100 | 7,91410 Kč | 791,41 Kč |
| 250 | 7,41732 Kč | 1 854,33 Kč |
| 500 | 7,06288 Kč | 3 531,44 Kč |
| 1 000 | 6,72545 Kč | 6 725,45 Kč |
| 2 500 | 6,30419 Kč | 15 760,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,00333 Kč | 30 016,65 Kč |
| 10 000 | 5,71689 Kč | 57 168,90 Kč |
| 15 000 | 5,55573 Kč | 83 335,95 Kč |
| 25 000 | 5,35923 Kč | 133 980,75 Kč |
| 35 000 | 5,23364 Kč | 183 177,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











