
1731110219 | |
|---|---|
DigiKey Part Number | 1731110219-ND |
Manufacturer | |
Manufacturer Product Number | 1731110219 |
Description | FCT HOOD S4 0 DEG PLSTC W/SCRWLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,27000 Kč | 146,27 Kč |
| 10 | 124,31200 Kč | 1 243,12 Kč |
| 25 | 116,52640 Kč | 2 913,16 Kč |
| 50 | 110,96260 Kč | 5 548,13 Kč |
| 100 | 105,66360 Kč | 10 566,36 Kč |
| 250 | 99,05076 Kč | 24 762,69 Kč |
| 500 | 94,32620 Kč | 47 163,10 Kč |
| 1 000 | 89,82806 Kč | 89 828,06 Kč |
| Unit Price without VAT: | 146,27000 Kč |
|---|---|
| Unit Price with VAT: | 176,98670 Kč |











