Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6437630-1

DigiKey Part Number
450-1989-ND
Manufacturer
Manufacturer Product Number
1-6437630-1
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1-6437630-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed
Operating Temperature
-20°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 019,45000 Kč1 019,45 Kč
10879,35400 Kč8 793,54 Kč
25828,95920 Kč20 723,98 Kč
50792,68280 Kč39 634,14 Kč
100757,92910 Kč75 792,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 019,45000 Kč
Unit Price with VAT:1 233,53450 Kč