
52929-1 | |
|---|---|
DigiKey Part Number | A1067TR-ND - Tape & Reel (TR) A1067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52929-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52929-1 Models |
Category | Wire Gauge 16-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.799" (20.29mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 50 | 8,31100 Kč | 415,55 Kč |
| 100 | 7,91410 Kč | 791,41 Kč |
| 250 | 7,41732 Kč | 1 854,33 Kč |
| 500 | 7,06288 Kč | 3 531,44 Kč |
| 1 000 | 6,72545 Kč | 6 725,45 Kč |
| 2 500 | 6,30419 Kč | 15 760,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,18341 Kč | 30 917,05 Kč |
| 10 000 | 5,88839 Kč | 58 883,90 Kč |
| 15 000 | 5,72243 Kč | 85 836,45 Kč |
| 25 000 | 5,52000 Kč | 138 000,00 Kč |
| 35 000 | 5,39067 Kč | 188 673,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





