Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32837-1

DigiKey Part Number
17-32837-1TR-ND - Tape & Reel (TR)
17-32837-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
32837-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
32837-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.344" (8.74mm)
Length - Overall
0.876" (22.25mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,05300 Kč120,53 Kč
2511,29680 Kč282,42 Kč
5010,75940 Kč537,97 Kč
10010,24280 Kč1 024,28 Kč
2509,60112 Kč2 400,28 Kč
5009,14210 Kč4 571,05 Kč
1 0008,70535 Kč8 705,35 Kč
2 5008,16016 Kč20 400,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,00381 Kč40 019,05 Kč
10 0007,62202 Kč76 220,20 Kč
15 0007,40721 Kč111 108,15 Kč
25 0007,14529 Kč178 632,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč