
52403 | |
|---|---|
DigiKey Part Number | 52403-ND |
Manufacturer | |
Manufacturer Product Number | 52403 |
Description | CONN SPADE TERM 22-26AWG #6 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.847" (21.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.235" (5.97mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.144" (3.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,52100 Kč | 345,21 Kč |
| 25 | 32,35360 Kč | 808,84 Kč |
| 50 | 30,80820 Kč | 1 540,41 Kč |
| 100 | 29,33630 Kč | 2 933,63 Kč |
| 250 | 27,49816 Kč | 6 874,54 Kč |
| 500 | 26,18576 Kč | 13 092,88 Kč |
| 1 000 | 24,93575 Kč | 24 935,75 Kč |
| 3 000 | 23,07701 Kč | 69 231,03 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |














