



5228980-7 | |
|---|---|
DigiKey Part Number | A32231-ND |
Manufacturer | |
Manufacturer Product Number | 5228980-7 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5228980-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 7 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,99600 Kč | 1 429,96 Kč |
| 25 | 134,04280 Kč | 3 351,07 Kč |
| 50 | 127,63840 Kč | 6 381,92 Kč |
| 100 | 121,54690 Kč | 12 154,69 Kč |
| 300 | 112,48350 Kč | 33 745,05 Kč |
| 500 | 108,50380 Kč | 54 251,90 Kč |
| 1 000 | 103,33053 Kč | 103 330,53 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |













