TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5225555-6

DigiKey Part Number
A32440-ND
Manufacturer
Manufacturer Product Number
5225555-6
Description
CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5225555-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
Weatherproof
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-142, 142A, 142B
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1786,38000 Kč786,38 Kč
10668,42900 Kč6 684,29 Kč
25626,58040 Kč15 664,51 Kč
50596,69180 Kč29 834,59 Kč
100568,23740 Kč56 823,74 Kč
250532,70668 Kč133 176,67 Kč
Manufacturers Standard Package
Unit Price without VAT:786,38000 Kč
Unit Price with VAT:951,51980 Kč