Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BFL

DigiKey Part Number
HM572-ND
Manufacturer
Manufacturer Product Number
1590BFL
Description
BOX ALUM 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Height
1.220" (30.99mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.338 lb (153.31 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Factory Stock: 1 002
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
5205,40200 Kč1 027,01 Kč
10190,76700 Kč1 907,67 Kč
25173,12440 Kč4 328,11 Kč
50160,94120 Kč8 047,06 Kč
100149,67370 Kč14 967,37 Kč
250136,05192 Kč34 012,98 Kč
500133,58088 Kč66 790,44 Kč
Manufacturers Standard Package
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč
Alternate Color
BOX ALUM BLACK 4.41"L X 2.38"W
In-Stock: 19
Unit Price: 314,76000 Kč