5223007-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223007-2

DigiKey Part Number
A97841-ND
Manufacturer
Manufacturer Product Number
5223007-2
Description
CONN RCPT FUTUREBUS 60P EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5223007-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 179 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
480152,60635 Kč73 251,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,60635 Kč
Unit Price with VAT:184,65368 Kč

Other Suppliers on DigiKey

2 179In Stock
Ships from WEC