
5223000-2 | |
|---|---|
DigiKey Part Number | A115342-ND |
Manufacturer | |
Manufacturer Product Number | 5223000-2 |
Description | CONN HEADER FUTUREBUS 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223000-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,18000 Kč | 276,18 Kč |
| 24 | 220,67417 Kč | 5 296,18 Kč |
| 48 | 210,13604 Kč | 10 086,53 Kč |
| 72 | 204,20833 Kč | 14 703,00 Kč |
| 120 | 196,98242 Kč | 23 637,89 Kč |
| 264 | 186,33155 Kč | 49 191,53 Kč |
| 504 | 178,03038 Kč | 89 727,31 Kč |
| 1 008 | 175,77355 Kč | 177 179,74 Kč |
| Unit Price without VAT: | 276,18000 Kč |
|---|---|
| Unit Price with VAT: | 334,17780 Kč |




