
52197-1 | |
|---|---|
DigiKey Part Number | A100650TR-ND - Tape & Reel (TR) A100650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52197-1 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52197-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.181" (30.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 56,11900 Kč | 561,19 Kč |
| 25 | 52,59120 Kč | 1 314,78 Kč |
| 50 | 50,08220 Kč | 2 504,11 Kč |
| 100 | 47,68880 Kč | 4 768,88 Kč |
| 250 | 44,70180 Kč | 11 175,45 Kč |
| 500 | 42,56858 Kč | 21 284,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,73250 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |


