2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521204-2

DigiKey Part Number
521204-2-ND
Manufacturer
Manufacturer Product Number
521204-2
Description
CONN RCPT HOUSING 0.25 2POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521204-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
2
Stacking Direction
Top to Bottom
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Blue
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 0005,56148 Kč72 299,24 Kč
Manufacturers Standard Package
Unit Price without VAT:5,56148 Kč
Unit Price with VAT:6,72939 Kč