(5)206514-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5206514-3

DigiKey Part Number
5206514-3-ND
Manufacturer
Manufacturer Product Number
5206514-3
Description
CONN SLIDING LOCK POST KIT 10PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP
Datasheet
 Datasheet
EDA/CAD Models
5206514-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Slide Lock Bolt
For Use With/Related Products
AMPLIMITE Series HDE, HDF, HDP
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
0.300" (7.62mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00035,15448 Kč70 308,96 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15448 Kč
Unit Price with VAT:42,53692 Kč