
5206473-3 | |
|---|---|
DigiKey Part Number | A122143-ND |
Manufacturer | |
Manufacturer Product Number | 5206473-3 |
Description | CONN SADDLE WASHER #4-40 AMPLMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Washer, Saddle For 5206052-3 |
Datasheet | Datasheet |
EDA/CAD Models | 5206473-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Washer, Saddle | |
For Use With/Related Products | 5206052-3 | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 10 | 43,56800 Kč | 435,68 Kč |
| 25 | 40,82960 Kč | 1 020,74 Kč |
| 50 | 38,87800 Kč | 1 943,90 Kč |
| 100 | 37,02010 Kč | 3 702,01 Kč |
| 250 | 34,70024 Kč | 8 675,06 Kč |
| 500 | 33,04408 Kč | 16 522,04 Kč |
| 1 000 | 31,46741 Kč | 31 467,41 Kč |
| 2 500 | 29,49866 Kč | 73 746,65 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |











