



5205980-4 | |
|---|---|
DigiKey Part Number | A32021-ND |
Manufacturer | |
Manufacturer Product Number | 5205980-4 |
Description | CONN D-SUB SCREW RETAINER KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205980-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 25 | 32,74840 Kč | 818,71 Kč |
| 50 | 31,18200 Kč | 1 559,10 Kč |
| 100 | 29,69330 Kč | 2 969,33 Kč |
| 250 | 27,83328 Kč | 6 958,32 Kč |
| 500 | 26,50410 Kč | 13 252,05 Kč |
| 1 000 | 25,23918 Kč | 25 239,18 Kč |
| 2 500 | 24,00147 Kč | 60 003,68 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











