
5205980-3 | |
|---|---|
DigiKey Part Number | A130880-ND |
Manufacturer | |
Manufacturer Product Number | 5205980-3 |
Description | CONN SCREW RETAINER KIT 4PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205980-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 25 | 18,66320 Kč | 466,58 Kč |
| 50 | 17,76860 Kč | 888,43 Kč |
| 100 | 16,91810 Kč | 1 691,81 Kč |
| 250 | 15,85768 Kč | 3 964,42 Kč |
| 500 | 15,10008 Kč | 7 550,04 Kč |
| 1 000 | 14,37922 Kč | 14 379,22 Kč |
| 3 000 | 13,30685 Kč | 39 920,55 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








