5205933-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5205933-4

DigiKey Part Number
A144937-ND
Manufacturer
Manufacturer Product Number
5205933-4
Description
RND STANDOFF #4-40 ALUM 11.05MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.435" (11.05mm)
Datasheet
 Datasheet
EDA/CAD Models
5205933-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.435" (11.05mm)
Length - Overall
0.435" (11.05mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 164
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1050,18300 Kč501,83 Kč
2547,04240 Kč1 176,06 Kč
5044,79440 Kč2 239,72 Kč
10042,65570 Kč4 265,57 Kč
25039,98488 Kč9 996,22 Kč
50038,07608 Kč19 038,04 Kč
1 00036,25947 Kč36 259,47 Kč
2 50033,99095 Kč84 977,38 Kč
Manufacturers Standard Package
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč