
5205736-7 | |
|---|---|
DigiKey Part Number | 5205736-7-ND |
Manufacturer | |
Manufacturer Product Number | 5205736-7 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5205736-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,96000 Kč | 315,96 Kč |
| 13 | 263,64538 Kč | 3 427,39 Kč |
| 26 | 251,06000 Kč | 6 527,56 Kč |
| 52 | 239,07615 Kč | 12 431,96 Kč |
| 104 | 227,66990 Kč | 23 677,67 Kč |
| 260 | 213,42715 Kč | 55 491,06 Kč |
| 507 | 203,61426 Kč | 103 232,43 Kč |
| 1 001 | 194,08636 Kč | 194 280,45 Kč |
| Unit Price without VAT: | 315,96000 Kč |
|---|---|
| Unit Price with VAT: | 382,31160 Kč |







