
52041-7 | |
|---|---|
DigiKey Part Number | A27320TR-ND - Tape & Reel (TR) A27320CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52041-7 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52041-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.478" (12.14mm) | |
Length - Overall | 1.586" (40.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 38,01600 Kč | 380,16 Kč |
| 25 | 35,62520 Kč | 890,63 Kč |
| 50 | 33,92420 Kč | 1 696,21 Kč |
| 100 | 32,30120 Kč | 3 230,12 Kč |
| 250 | 30,27748 Kč | 7 569,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,39026 Kč | 13 695,13 Kč |
| 1 000 | 26,08327 Kč | 26 083,27 Kč |
| 1 500 | 25,34799 Kč | 38 021,99 Kč |
| 2 500 | 24,45126 Kč | 61 128,15 Kč |
| 3 500 | 23,87804 Kč | 83 573,14 Kč |
| 5 000 | 23,28526 Kč | 116 426,30 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |




