
51892 | |
|---|---|
DigiKey Part Number | A141492-ND |
Manufacturer | |
Manufacturer Product Number | 51892 |
Description | CONN INLINE 8 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 51892 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,17680 Kč | 1 254,42 Kč |
| 50 | 47,77880 Kč | 2 388,94 Kč |
| 100 | 45,49430 Kč | 4 549,43 Kč |
| 300 | 42,10030 Kč | 12 630,09 Kč |
| 500 | 40,60972 Kč | 20 304,86 Kč |
| 1 000 | 38,67223 Kč | 38 672,23 Kč |
| 2 500 | 36,25305 Kč | 90 632,62 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |





