Image for 5178238-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5178238-2

DigiKey Part Number
5178238-2-ND
Manufacturer
Manufacturer Product Number
5178238-2
Description
CHAMP.050 REC ASSY 20P PB-FREE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
EDA/CAD Models
5178238-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Mounting Type
-
Termination
-
Flange Feature
-
Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 462 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 600140,05876 Kč364 152,78 Kč
Manufacturers Standard Package
Unit Price without VAT:140,05876 Kč
Unit Price with VAT:169,47110 Kč

Other Suppliers on DigiKey

2 462In Stock
Ships from WEC