
AMC0100RDENR | |
|---|---|
DigiKey Part Number | 296-AMC0100RDENRTR-ND - Tape & Reel (TR) 296-AMC0100RDENRCT-ND - Cut Tape (CT) 296-AMC0100RDENRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0100RDENR |
Description | PRECISION, +/-250-MV INPUT, FUNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-VSON (3.5x2.7) |
Datasheet | Datasheet |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-VDFN Exposed Pad |
Voltage - Input Offset 10 µV | Supplier Device Package 8-VSON (3.5x2.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,97140 Kč | 4 497,14 Kč |
| 250 | 42,60832 Kč | 10 652,08 Kč |
| 500 | 42,08630 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,01232 Kč | 40 012,32 Kč |
| 2 000 | 39,04778 Kč | 78 095,56 Kč |
| 3 000 | 38,56479 Kč | 115 694,37 Kč |
| 5 000 | 38,02952 Kč | 190 147,60 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


