
5175473-5 | |
|---|---|
DigiKey Part Number | 5175473-5-ND |
Manufacturer | |
Manufacturer Product Number | 5175473-5 |
Description | CHAMP 050 B/B PLUG V W/LG 40P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5175473-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 180,48965 Kč | 281 563,85 Kč |
| Unit Price without VAT: | 180,48965 Kč |
|---|---|
| Unit Price with VAT: | 218,39248 Kč |



