
3-5175475-5 | |
|---|---|
DigiKey Part Number | 3-5175475-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175475-5 |
Description | CHAMP 050 B/B REC V W/LEG 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175475-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 120 | 89,96977 Kč | 280 705,68 Kč |
| Unit Price without VAT: | 89,96977 Kč |
|---|---|
| Unit Price with VAT: | 108,86342 Kč |



