5174107-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 153,54788 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 98,70370 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 95,71807 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 107,99338 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 83,80863 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 154,34000 Kč
Datasheet

Similar


WEE
In Stock: 80
Unit Price: 159,79480 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 266,13870 Kč
Datasheet
Image for 5174107-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5174107-1

DigiKey Part Number
5174107-1-ND
Manufacturer
Manufacturer Product Number
5174107-1
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Box
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material - Insulation
Polyester Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
228458096001025KYOCERA AVX0228458096001025-ND153,54788 KčSimilar
86093968191745E3LFAmphenol CS (FCI)086093968191745E3LF-ND98,70370 KčSimilar
86093968191755E3LFAmphenol CS (FCI)086093968191755E3LF-ND95,71807 KčSimilar
86093968192755E3LFAmphenol CS (FCI)086093968192755E3LF-ND107,99338 KčSimilar
86093968194745E3LFAmphenol CS (FCI)086093968194745E3LF-ND83,80863 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes